Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9085AWSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC6286RL
Cut Tape65AC6286
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 50+ | $0.338 |
| 100+ | $0.295 |
| 250+ | $0.273 |
| 500+ | $0.261 |
| 1000+ | $0.250 |
| 2500+ | $0.245 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9085AWSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC6286RL
Cut Tape65AC6286
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage - Nom-
Adjustable Output Voltage Max3V
Output Voltage Min500mV
Output Current1A
Output Voltage Max3V
PolarityPositive Output
Dropout Voltage Vdo60mV
Max Output Current1A
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Adjustable Output Voltage Max
3V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
60mV
Dropout Voltage Typ @ Current
0
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
800mV
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
500mV
Output Voltage Max
3V
Dropout Voltage Vdo
60mV
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
