
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.231 |
| 100+ | $0.176 |
| 500+ | $0.155 |
| 1000+ | $0.147 |
| 2500+ | $0.144 |
| 10000+ | $0.141 |
| 25000+ | $0.139 |
Product Information
Product Overview
The RT9166-33GVL is a CMOS low-dropout Voltage Regulator, optimized for ultra-fast transient response. The regulator is stable with output capacitors as low as 1μF. The other features include ultra low dropout voltage, high output accuracy, current limiting protection and high ripple rejection ratio. The device is available in fixed output voltages range of 1.2V to 4.5V with 0.1V per step.
- Low Quiescent Current (Typically 220μA)
- Wide Operating Voltage Ranges (3 to 5.5V)
- Ultra-fast Transient Response
- Tight Load and Line Regulation
- Current Limiting Protection
- Thermal Shutdown Protection
- Only Low-ESR Ceramic Capacitor Required for Stability
- Custom Voltage Available
Applications
Consumer Electronics, Wireless, Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking
Technical Specifications
Fixed
5.5V
1Outputs
3.3V
300mA
Positive Output
300mA
SOT-23
230mV
230mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (19-Jan-2021)
2.8V
3.3V
3.3V
-
-
230mV
300mA
300mA
230mV
Surface Mount
3Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
