Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9469WSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel56AC9233RL
Cut Tape56AC9233
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 50+ | $2.180 |
| 100+ | $1.980 |
| 250+ | $1.880 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.740 |
| 5000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9469WSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel56AC9233RL
Cut Tape56AC9233
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage9V
Battery Charge Voltage4.62V
Charge Current Max2.275A
Charge Current2.275A
Battery IC Case StyleWLCSP
IC Case / PackageWLCSP
No. of Series Cells1
No. of Pins25Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.62V
Charge Current
2.275A
IC Case / Package
WLCSP
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
9V
Charge Current Max
2.275A
Battery IC Case Style
WLCSP
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
