Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9746HWSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC6289RL
Cut Tape65AC6289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.986 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 50+ | $0.928 |
| 100+ | $0.870 |
| 250+ | $0.812 |
| 500+ | $0.755 |
| 1000+ | $0.730 |
| 2500+ | $0.612 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9746HWSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC6289RL
Cut Tape65AC6289
Technical Datasheet
IC FunctionOvervoltage Protector
Supply Voltage Min3V
Supply Voltage Max6.7V
IC Package TypeWLCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Function
Overvoltage Protector
Supply Voltage Max
6.7V
No. of Pins
12Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
3V
IC Package Type
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
