Print Page
DG922 PRO-DEMO
Arbitrary, Function Generator, Demo, 200 MHz, 2 Channel, AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDG922 PRO-DEMOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM9945
Product RangeDG900 Pro Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,258.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,258.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG922 PRO-DEMOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM9945
Product RangeDG900 Pro Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeDG900 Pro Series
Bandwidth200MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
DG922 PRO-DEMO is a DG900 Pro series, 2 channel, 200MHz bandwidth function/arbitrary waveform generator (demo). It is a cost-effective dual-channel function/arbitrary waveform generator that combines multiple functions including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonic generator, analogue/digital modulator and counter.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 1.25GSa/s sample rate, 16 bit vertical resolution
- Arbitrary waveform editing function with max arb waveform length of 16Mpts/CH (32Mpts/CH optional)
- Built-in high-order harmonic generator (max. 20th order)
- Independent signal frequency measurement channel with a max. frequency of 1GHz
- USB host, USB device and LAN interfaces for remote connection
- Type-C power interface for powering the instrument with mobile power source
- Standard web control function for easier remote cooperation
- Overvoltage protection
- 7-inch touch screen, 1024 x 600 resolution
- Dimension is 10.47" (W) x 6.49" (H) x 3.14" (D)
Contents
Function/arbitrary waveform generator, Power adaptor, USB cable, BNC cable.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG900 Pro Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
200MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
