
Need more?
| Quantity | Price |
|---|---|
| 1+ | $570.960 |
Product Information
Product Overview
DHO814 is a DHO800 series, 100MHz bandwidth digital oscilloscope. It is a new economical digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet their design, debugging, and test demands. DHO800 series is RIGOL's new launched high-performance economical digital oscilloscope. Compact in size, the DHO800 series features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 25Mpts, 12bits resolution and low noise.
- Ultra-low noise floor, purer signal, never miss the small signals
- 4 analog channels
- Max. real-time sample rate of 1.25GSa/s, rise time ≤3.5ns
- Vertical sensitivity range: 500μV/div to 10V/div
- Digital phosphor display with real-time 256-level intensity grading
- Waveform search and navigation function allows you to debug the signal anomalies faster
- 7" (1024x600) capacitive multi-touch screen
- Brand new Flex Knob brings user-friendly experience
- USB Device & Host, LAN, and HDMI interfaces (std.) for all the models of this series
- Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)
Contents
Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe x4 (150MHz).
Technical Specifications
DHO800 Series
100MHz
25 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
1.25GSPS
3.5ns
Digital Signal Osc, 150 MHz 4x Passive Probes, Power Adaptor, Banana-Plug Ground Connecting Cable
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
