
Need more?
| Quantity | Price |
|---|---|
| 1+ | $685.360 |
Product Information
Product Overview
DHO914 is a DHO900 series, 125MHz bandwidth high-performance economical digital oscilloscope. Though compact in design, it has superior performance. It features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 50Mpts memory depth, 12 bits resolution, and low noise. The DHO900 series supports 16 digital channels. One instrument can make an analysis on both the analog and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.
- Ultra-low noise floor, purer signal, never miss the small signals
- 4 input analog channels and 16 input digital channels
- 1.25GSa/s real-time sample rate, vertical sensitivity range: 200μV/div to 10V/div, rise time≤2.8ns
- Max. phosphor display with real-time 256-level intensity grading
- Integrates the AFG function, bode plot analysis, histogram, digital signal analysis, and etc
- Waveform search and navigation function allows you to debug the signal anomalies faster
- 7'' (1024x600) capacitive multi-touch screen
- USB device & host, LAN and HDMI interfaces (standard)
- User-friendly flex knobs design brings extraordinary user experience
- Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)
Contents
Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe (150MHz) x4.
Notes
For 16 input digital channels (required to purchase the PLA2216 logic analyzer probe).
Technical Specifications
DHO900 Series
125MHz
50 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 16 Digital
1.25GSPS
2.8ns
DSO, 150 MHz 4x Passive Probes, Banana-Plug Ground Connecting Cable, Power Adaptor
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
