
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $886.800 |
Product Information
Product Overview
DP811A is a DP800 series single channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy, but additional wave tracking, timing, and analysis features in this advanced "A" model means there are even more ways to use the instruments. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 20V/10A (low range), 40V/5A (high range) with remote sense, total power up to 200W
- Low ripple and noise <350uVrms/3mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time: <50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
- Support more advanced functions: timer and delay output(standard), recorder/analyzer/monitor/trigger
- 3.5inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional), LAN/RS232/digital IO
Contents
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-032H 250V 3.15A, short-circuit equipment, Digital I/O interface connecting terminal.
Technical Specifications
Programmable
0V
0A
200W
250VAC
DP800 Series
To Be Advised
1 Output
40V
5A
100VAC
3 Years
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
