DS8104-R (R5-1)
Test Equipment Warranty, Extended Warranty, 2 Years, RIGOL DS8000-R Series Digital Oscilloscopes

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $900.000 |
Product Information
Product Overview
DS8104-R (R5-1) is a 1GHz, 10GSa/s, 500Mpts, 4 channel compact digital oscilloscope. It is a medium and high-end digital oscilloscope with a compact size designed on the basis of the ASIC chip and UltraVision II technical platform developed by RIGOL. It integrates 6 independent instruments into 1, including digital oscilloscope, spectrum analyzer, AWG (option), digital voltmeter, 6-digit counter and totalizer, and protocol analyzer (option). It supports system integration of multiple devices, rack mount installation, and remote system operation to meet the system requirements for industrial automation test system. DS8000-R series oscilloscope has an analog bandwidth of 1GHz, supporting multi-device synchronous triggering, available to be extended to 512 channels. It provides an excellent solution for users to meet their middle and high-speed requirement for the system integration test and synchronization requirement for multi-channel data acquisition.
- High waveform capture rate (over 600,000wfm/s)
- Low jitter, multiple-device synchronization (<200 psRMS, typical)
- 10 GE SFP+ high-speed interface for reliable high-volume data transmission
- Real-time eye diagram and jitter analysis software
- Operating below -40℃, available to be used for signal monitoring in some special conditions
- Interfaces: USB host/device, LAN (LXI), 10 GE SFP+, HDMI, TRIG out, 10MHz in/out
- Web control remote command
- Compact and thin design, save rack space, 1U rack mount kit (standard)
- Easy-to-use multi-channel sync calibration kit for synchronized on-site channel viewing
Contents
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable x1, Rack mount kit.
Technical Specifications
Extended Warranty
RIGOL DS8000-R Series Digital Oscilloscopes
DS8000-R Series
2 Years
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
