Print Page
HIGH IMPEDANCE ADAPTER
Test Accessory, High-Impedance Probe Adaptor, Rigol DS80000 Series Digital Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoHIGH IMPEDANCE ADAPTERCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8923
Product RangeDS80000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoHIGH IMPEDANCE ADAPTERCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8923
Product RangeDS80000 Series
Technical Datasheet
Accessory TypeHigh-Impedance Probe Adaptor
For Use WithRigol DS80000 Series Digital Oscilloscopes
Product RangeDS80000 Series
SVHCTo Be Advised
Product Overview
HIGH IMPEDANCE ADAPTER is a high-impedance 3.5mm to BNC adapter. The probe adapter enables the probe to be used on RIGOL DS80000 series oscilloscope by extending the interface and functionality of the DS80000 series to adjust the analogue channel setting. Its BNC connector can be recognized by RIGOL's various probes, making it easy to be used in different testing and measurement solutions. The probe adapter is compatible with the interface of RIGOL's DS80000 series, and can be auto-recognized by the interface and configured.
- 1Mohm impedance
- Self-check and auto-configuration
Technical Specifications
Accessory Type
High-Impedance Probe Adaptor
Product Range
DS80000 Series
For Use With
Rigol DS80000 Series Digital Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
