Print Page
PVA9100
Oscilloscope Probe, Active, 10 GHz, 2.5 V p-p, 6.96:1, Rigol DS80000 Series Digital Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoPVA9100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8927
Product RangePVA9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,799.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPVA9100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8927
Product RangePVA9000 Series
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth10GHz
Input Voltage Max2.5V p-p
Test Probe Attenuation6.96:1
For Use WithRigol DS80000 Series Digital Oscilloscopes
Product RangePVA9000 Series
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
2.5V p-p
For Use With
Rigol DS80000 Series Digital Oscilloscopes
SVHC
To Be Advised
Bandwidth
10GHz
Test Probe Attenuation
6.96:1
Product Range
PVA9000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
