Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoRSA814Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8878
Product RangeRSA800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRSA814Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8878
Product RangeRSA800 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeRSA800 Series
Test Frequency Range5kHz to 14GHz
External Height161.75mm
External Width265.35mm
External Depth77.38mm
Weight1.9kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
5kHz to 14GHz
External Width
265.35mm
Weight
1.9kg
Plug Type
-
Product Range
RSA800 Series
External Height
161.75mm
External Depth
77.38mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
