Print Page
W-10-1RL-BK
Hook & Loop Fastener, WrapStrap Cut to Length Roll, 0.5 ", 12.7 mm, Black, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIP-TIE
Manufacturer Part NoW-10-1RL-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C3504
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIP-TIE
Manufacturer Part NoW-10-1RL-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C3504
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length3.05m
Product Range-
SVHCTo Be Advised
Product Overview
1/2 Inch x 10 ft. WrapStrap Rip-Tie Wrap Strap, Color: Black, Dimensions: (W x L) 1/2 x 10 feet
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
3.05m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate