Print Page
W-75-1RL-BK
Hook & Loop Fastener, 75 ft, 23 m, 0.5 ", 12.7 mm, Black, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIP-TIE
Manufacturer Part NoW-75-1RL-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C3506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIP-TIE
Manufacturer Part NoW-75-1RL-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C3506
Technical Datasheet
Fastener Length - Imperial75ft
Fastener Length - Metric23m
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length22.9m
Product Range-
SVHCTo Be Advised
Product Overview
W-75-1RL-BK WrapStrap is a single strip of double-sided hook and loop fastener that quickly and easily wraps around almost anything. It is tested for a minimum of 200 release cycles.
- 1/2inch width
- 75feet length
- Black color
- Comes in continuous rolls
Technical Specifications
Fastener Length - Imperial
75ft
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
22.9m
SVHC
To Be Advised
Fastener Length - Metric
23m
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate