Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROCOL
Manufacturer Part No69522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AN9192
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
| 5+ | $23.630 |
| 10+ | $22.560 |
| 25+ | $21.340 |
| 50+ | $19.830 |
| 100+ | $18.610 |
| 250+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROCOL
Manufacturer Part No69522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AN9192
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsPorts and Docks, Marine and Offshore, Farm, Steel Door and Window Frames, Fences, Gates
Dispensing MethodAerosol Can
Coating ColourAluminum
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Aerosol Can
Volume
500ml
Product Range
-
Coating Applications
Ports and Docks, Marine and Offshore, Farm, Steel Door and Window Frames, Fences, Gates
Coating Colour
Aluminum
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
