Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX100Copy
Newark Part No.26AK8659
Technical Datasheet
LCR TypeBench
Test Frequency Max300kHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100Mohm
Product Range-
SVHCTo Be Advised
Product Overview
LCX100 LCR meter provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capabilities and faster measurements, LCX is more suitable in manufacturing applications.
- Measurement functions L, C, R, Z , X, Y , G, B, D, Q, φ, Δ, M, N
- Measurement range from 4Hz to 300KHz
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
- 5inch capacitive touch screen
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100Mohm
SVHC
To Be Advised
Test Frequency Max
300kHz
Capacitance Measure Max
-
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
