Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO34-1PKCopy
Newark Part No.51AM2739
Product RangeMXO 3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO34-1PKCopy
Newark Part No.51AM2739
Product RangeMXO 3 Series
Technical Datasheet
Product RangeMXO 3 Series
Scope Channels4 Analog
Bandwidth100MHz
Sampling Rate5GSPS
Display Memory Depth500 Mpts
Calculated Rise Time3.5ns
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMXO, 500 MHz Passive Probe (10:1) Per Channel, Accessories Bag, Quick Start Guide, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
MXO34-1PK is a 100MHz bandwidth, 4 channel oscilloscope with MXO3-PK1 application bundle. It combines cutting-edge hardware and advanced software technology to deliver fast, precise measurement results, all in a compact and efficient design suited for demanding test and analysis applications.
- 12bit ADC resolution with 18bit HD mode for precision signals
- 4.5million acquisitions, up to 99% real time capture
- 125Mpoints per channel standard memory
- 11.6" full HD display and feature-packed
- Advanced and flexible digital trigger
- USB port, HDMI video output, Ethernet connectivity
- Low noise plus more vertical resolution
- Superior user interface and front panel to streamline workflows
- Rackmount with 5U height
- Dimension is 14.76" × 9.17" × 6.42"
Contents
Oscilloscope, MXO3-PK1 application bundle, 500MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
Product Range
MXO 3 Series
Bandwidth
100MHz
Display Memory Depth
500 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
5GSPS
Calculated Rise Time
3.5ns
Kit Contents
MXO, 500 MHz Passive Probe (10:1) Per Channel, Accessories Bag, Quick Start Guide, Power Cord
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
