
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49,477.480 |
Product Information
Product Overview
MXO58-PRO is a MXO 5 series oscilloscope bundle that includes MXO 58 (8 channel oscilloscope), 4x RT-ZP11 probe (700MHz), MXO5-B245 bandwidth upgrade (500MHz) and MXO5-PK1 option bundle(R&S®MXO5-K510, R&S®MXO5-K520, R&S®MXO5-K31, R&S®MXO5-K36, R&S®MXO5-B6). It delivers breakthrough oscilloscope technology to speed up understanding and testing of electronic systems. The MXO 5 series oscilloscope has cutting-edge technology for swift and precise results. Equipped with advanced custom technological and revolutionary features, this oscilloscope is indispensable for insight into circuit behavior. With the impressive 15.6" full HD capacitive touchscreen and whisper-soft audible operating noise, it maximizes performance and minimizes power consumption.
- 12bit ADC at all sample rates, 18bit architecture with HD mode
- Up to 5Gsample/s(interleaved) sample rate
- Deep memory capture with 500million points/channel
- Fastest acquisitions with 4.5million waveforms/s
- A low noise floor and vertical offset range of ±5V at 0.5mV/div for exceptional signal fidelity
- Industry most sensitive trigger down to 0.0001div
- Best-in-class trigger jitter of less than 1ps
- Highest sensitivity with advanced digital trigger
- 0°C to +50°C operating temperature range
- Dimension (W × H × D) is 17.51 x 12.36 x 6.02inch, 1 year warranty
Contents
MXO 58 oscilloscope, 4x RT-ZP11 probe (700MHz), MXO5-B245 bandwidth upgrade (500MHz), MXO5-PK1 option bundle(R&S®MXO5-K510, R&S®MXO5-K520, R&S®MXO5-K31, R&S®MXO5-K36, R&S®MXO5-B6), 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 5 Series
500MHz
500 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
8 Analog
5kSPS
1.75ns
MXO 500MHz, 700MHz 10:1 Passive Probe, ARB Generator, Auto Protocols, Pwr Analysis, Bag, Power Cord
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
