Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO5C-43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM7208
Product RangeMXO 5C Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19,367.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19,367.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO5C-43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM7208
Product RangeMXO 5C Series
Technical Datasheet
Product RangeMXO 5C Series
Scope Channels4 Channel
Bandwidth350MHz
Sampling Rate5GSPS
Display Memory Depth500 Mpts
Calculated Rise Time1.75ns
Scope Display TypeE-Ink (EPD)
Kit ContentsOSC, 350 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
MXO5C-43 is a MXO 5C series, 350MHz bandwidth mixed signal oscilloscope. The 2U height of the R&S®MXO 5C series has the high channel density you need. It can be placed on a rack with other test equipment or used in bench applications for more vertical space.
- 4 analog and 16 digital channels oscilloscope
- 4.5 million waveforms/sec, 500Mpoints memory depth
- Highest precision of 12-bit ADC/18-bit HD resolution
- Highest sensitivity with advanced digital trigger
- Zone trigger on analog, spectrum and math
- Industry leading spectrum acquisition rate of 45,000 FFT/s and up to 4 spectra
- USB and LAN interface
- Superior user interface and front panel that streamlines workflows
- Integrated arbitrary waveform generator
- Dimension is (W × H × D) with front handles and feet 18.19in × 4.22in × 15.87in
Contents
Mixed signal oscilloscope, Quick start guide, Power cord.
Technical Specifications
Product Range
MXO 5C Series
Bandwidth
350MHz
Display Memory Depth
500 Mpts
Scope Display Type
E-Ink (EPD)
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Kit Contents
OSC, 350 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
