Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGT3621Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AN9306
Product RangeNGT3600 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11,434.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11,434.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGT3621Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AN9306
Product RangeNGT3600 Series
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.8kW
Output Voltage Nom80V
Output Current Max50A
Product RangeNGT3600 Series
Input Voltage VAC-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Industrial
Power Supply Output Type
Fixed
Output Voltage Nom
80V
Product Range
NGT3600 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.8kW
Output Current Max
50A
Input Voltage VAC
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
