Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC5658HZGT2LQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM2432RL
Cut Tape51AM2432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.137 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.137 |
| 10+ | $0.093 |
| 25+ | $0.085 |
| 50+ | $0.076 |
| 100+ | $0.069 |
| 250+ | $0.064 |
| 500+ | $0.060 |
| 1000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC5658HZGT2LQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM2432RL
Cut Tape51AM2432
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation150mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-723
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
