Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part No2SCR293PFRAT100Copy
Newark Part No.89Y7471
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-89
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE270hFE
No. of Pins3Pins
Transition Frequency320MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage Max
30V
Continuous Collector Current
1A
Power Dissipation
500mW
DC Collector Current
1A
DC Current Gain hFE
270hFE
Transition Frequency
320MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
