Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR543RHZGTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2429RL
Cut Tape51AM2429
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.394 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 50+ | $0.281 |
| 100+ | $0.219 |
| 250+ | $0.207 |
| 500+ | $0.194 |
| 1000+ | $0.186 |
| 2500+ | $0.182 |
| 5000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR543RHZGTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2429RL
Cut Tape51AM2429
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation1W
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-346T
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
