Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoAG166FNH7FRATCBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.570 |
| 10+ | $1.360 |
| 15+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $0.943 |
| 125+ | $0.839 |
| 250+ | $0.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoAG166FNH7FRATCBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1822
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0117ohm
Transistor Case StyleWFDFN3333T8LSAB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation62W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
WFDFN3333T8LSAB
Rds(on) Test Voltage
10V
Power Dissipation
62W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0117ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
