Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00C0AWCP-V5E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6401RL
Cut Tape01AH6401
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.560 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00C0AWCP-V5E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6401RL
Cut Tape01AH6401
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min3V
Adjustable Output Voltage Max15V
Output Voltage Min3V
Output Voltage Max15V
Output Current1A
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleTO-220CP-V
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-220CP-V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-220CP-V
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-220CP-V
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
3V
Output Voltage Min
3V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
