Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00C0AWHFP-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y9617
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.220 |
| 100+ | $1.180 |
| 500+ | $1.130 |
| 1000+ | $1.090 |
| 2500+ | $1.060 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00C0AWHFP-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y9617
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1V
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max15V
Output Voltage Min1V
Output Current1A
Output Voltage Max15V
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleHRP
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Current
1A
Dropout Voltage Vdo
300mV
Output Current Max
1A
LDO Regulator Case Style
HRP
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1V
Output Voltage Nom
-V
Output Voltage Min
1V
Output Voltage Max
15V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
