Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00EA5WFP-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AK1661RL
Cut Tape26AK1661
Your Part Number
457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.946 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 50+ | $0.926 |
| 100+ | $0.907 |
| 250+ | $0.888 |
| 500+ | $0.870 |
| 1000+ | $0.851 |
| 2500+ | $0.832 |
| 5000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00EA5WFP-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AK1661RL
Cut Tape26AK1661
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max16V
Output Voltage Max16V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo450mV
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleTO-252
Output Current Max500mA
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current0.45V
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageTO-252
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Min
1.2V
Output Voltage Max
16V
Polarity
Positive Output
Max Output Current
500mA
LDO Regulator Case Style
TO-252
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-252
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
16V
Output Current
500mA
Dropout Voltage Vdo
450mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
0.45V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
