Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD10IC0WEFJ-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08X1255
Product Range1V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.614 |
| 100+ | $0.483 |
| 500+ | $0.431 |
| 1000+ | $0.416 |
| 2500+ | $0.407 |
| 10000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD10IC0WEFJ-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08X1255
Product Range1V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1V
Output Voltage - Nom1V
Adjustable Output Voltage Min-
Output Voltage Nom1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo400mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
1V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Nom
1V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
