Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD10KA5WF-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6406RL
Cut Tape01AH6406
Product Range1V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.991 |
| 100+ | $0.879 |
| 250+ | $0.825 |
| 500+ | $0.793 |
| 1000+ | $0.781 |
| 2500+ | $0.765 |
| 5000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD10KA5WF-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6406RL
Cut Tape01AH6406
Product Range1V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
Fixed Output Voltage Nom1V
No. of Outputs1Outputs
Output Voltage - Nom1V
Adjustable Output Voltage Min-
Output Voltage Nom1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo120mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleSOP
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
120mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
120mV
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
1V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
1V
Output Voltage - Nom
1V
Output Voltage Nom
1V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
SOP
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
