Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18336NUF-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AH1632RL
Cut Tape80AH1632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.840 |
| 100+ | $1.650 |
| 250+ | $1.570 |
| 500+ | $1.510 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18336NUF-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AH1632RL
Cut Tape80AH1632
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max20V
Output Voltage Max40V
Output Current Max600mA
Output Current Max600mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleVSON
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
40V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
600mA
Switching Frequency Typ
-
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VSON
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
