Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18GA3WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1265
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 10+ | $0.495 |
| 100+ | $0.388 |
| 500+ | $0.345 |
| 1000+ | $0.332 |
| 2500+ | $0.322 |
| 10000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18GA3WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1265
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo450mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP
Max Output Current300mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.8V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
450mV
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
1.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
