Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD1LBU50EFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AK6718RL
Cut Tape64AK6718
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.917 |
| 100+ | $0.812 |
| 250+ | $0.762 |
| 500+ | $0.732 |
| 1000+ | $0.707 |
| 2500+ | $0.682 |
| 5000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD1LBU50EFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AK6718RL
Cut Tape64AK6718
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.5A
On State Resistance0.35ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.35ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
