Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD25IC0WEFJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08X1272
Product Range2.5V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.614 |
| 100+ | $0.483 |
| 500+ | $0.431 |
| 1000+ | $0.416 |
| 2500+ | $0.407 |
| 10000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD25IC0WEFJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08X1272
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo400mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleHTSOP
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range2.5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Max Output Current
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
400mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
2.5V
Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
HTSOP
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
