Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.170 |
25+ | $1.060 |
50+ | $0.999 |
100+ | $0.940 |
250+ | $0.883 |
500+ | $0.849 |
1000+ | $0.821 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2
Newark Part No.69AK3848
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3.135V
Input Voltage Max3.465V
Output Voltage Max20V
Output Current Max100mA
Output Current Max100mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVQFN016V3030
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleVQFN016V3030
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
3.135V
Output Voltage Max
20V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
VQFN016V3030
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
3.465V
Output Current Max
100mA
Switching Frequency Typ
-
IC Case / Package
VQFN016V3030
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
3Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability