Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD30FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6436RL
Cut Tape01AH6436
Product Range3V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.120 |
| 100+ | $0.988 |
| 250+ | $0.929 |
| 500+ | $0.894 |
| 1000+ | $0.865 |
| 2500+ | $0.837 |
| 5000+ | $0.817 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD30FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6436RL
Cut Tape01AH6436
Product Range3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Max Output Current
1A
Dropout Voltage Typ @ Current
-V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
