Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD34352EKV-EVK-001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AK1663 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $537.600 |
Price for:Each
Minimum: 1
Multiple: 1
$537.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD34352EKV-EVK-001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AK1663 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Silicon Core Number | - |
| Kit Application Type | Audio |
| Application Sub Type | AC / DC Converter |
| Kit Contents | Stereo Audio D/A Converter |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Kit Application Type | Audio |
| Kit Contents | Stereo Audio D/A Converter |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | AC / DC Converter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
