Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD34705KS2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AH1634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.470 |
| 25+ | $6.000 |
| 50+ | $5.750 |
| 100+ | $5.480 |
| 250+ | $5.230 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34705KS2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AH1634
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range± 6.5V to ± 7.5V
Supply Voltage Range± 6.5V to ± 7.5V
Control InterfaceI2C
Audio IC Case StyleSQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
± 6.5V to ± 7.5V
Audio IC Case Style
SQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
± 6.5V to ± 7.5V
Control Interface
I2C
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
