Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD37034FV-ME2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AC9711RL
Cut Tape73AC9711
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.260 | $8.26 |
| Total Price | $8.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 50+ | $5.910 |
| 100+ | $5.400 |
| 250+ | $5.260 |
| 500+ | $5.150 |
| 1000+ | $5.050 |
| 2500+ | $4.940 |
| 5000+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD37034FV-ME2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AC9711RL
Cut Tape73AC9711
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7V to 9.5V
Supply Voltage Range7V to 9.5V
Control InterfaceI2C
Audio IC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
7V to 9.5V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
7V to 9.5V
Control Interface
I2C
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
