Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD39012EFV-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AC8488RL
Cut Tape58AC8488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 50+ | $2.820 |
| 100+ | $2.540 |
| 250+ | $2.420 |
| 500+ | $2.330 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD39012EFV-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AC8488RL
Cut Tape58AC8488
Technical Datasheet
IC TypePMIC for Microcontroller Applications
Supply Voltage30V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageHTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHTQFP
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
HTQFP
Supply Voltage
30V
No. of LDO Regulators
1
IC Case / Package
HTQFP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
