Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD4142HFV-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6464RL
Cut Tape01AH6464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 50+ | $0.350 |
| 100+ | $0.304 |
| 250+ | $0.282 |
| 500+ | $0.269 |
| 1000+ | $0.258 |
| 2500+ | $0.252 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD4142HFV-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6464RL
Cut Tape01AH6464
Technical Datasheet
Reset Threshold Voltage – Min491mV
Reset Threshold Voltage – Max509mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageHVSOF
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseHVSOF
Threshold Voltage500mV
Technical Specifications
Reset Threshold Voltage – Min
491mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
HVSOF
Reset Threshold Voltage – Max
509mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
HVSOF
IC Mounting
Surface Mount
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
500mV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
