Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD42540FJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AC8495RL
Cut Tape58AC8495
Product RangeAdj 70mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.810 |
| 100+ | $0.716 |
| 250+ | $0.670 |
| 500+ | $0.643 |
| 1000+ | $0.630 |
| 2500+ | $0.617 |
| 5000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD42540FJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AC8495RL
Cut Tape58AC8495
Product RangeAdj 70mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current70mA
Output Voltage Max-
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current70mA
LDO Regulator Case StyleSOP
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 70mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
-
Output Current
70mA
Dropout Voltage Vdo
200mV
Max Output Current
70mA
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOP
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
