Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5465GUL-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH6617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5465GUL-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH6617
Technical Datasheet
Output Power x Channels @ Load600mW x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageWLCSP
No. of Pins9Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWLCSP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power600mW
Output Power (VA)600mW
Technical Specifications
Output Power x Channels @ Load
600mW x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
9Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Automotive Qualification Standard
-
Output Power
600mW
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
WLCSP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
600mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
