Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6041GUL-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6626RL
Cut Tape01AH6626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6041GUL-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6626RL
Cut Tape01AH6626
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Voltage
No. of Batteries-
No. of Cells-
Shutdown Current-
Battery IC Case StyleVCSP
IC Case / PackageVCSP
No. of Pins50Pins
Supply Voltage Min2.2V
Supply Voltage Max28V
Operating Temperature Min-35°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Batteries
-
Shutdown Current
-
IC Case / Package
VCSP
Supply Voltage Min
2.2V
Operating Temperature Min
-35°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Over Voltage
No. of Cells
-
Battery IC Case Style
VCSP
No. of Pins
50Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
