Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD60HC5WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6623RL
Cut Tape01AH6623
Product Range6V 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.779 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 50+ | $0.488 |
| 100+ | $0.425 |
| 250+ | $0.395 |
| 500+ | $0.378 |
| 1000+ | $0.364 |
| 2500+ | $0.351 |
| 5000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD60HC5WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6623RL
Cut Tape01AH6623
Product Range6V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Fixed Output Voltage Nom6V
Adjustable Output Voltage Min-
Output Voltage - Nom6V
Output Voltage Nom6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo600mV
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleHTSOP-J
Output Current Max1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range6V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
8V
Fixed Output Voltage Nom
6V
Output Voltage - Nom
6V
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
Max Output Current
1.5A
LDO Regulator Case Style
HTSOP-J
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
6V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
6V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
