Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD67891MUV-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AK1667RL
Cut Tape26AK1667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $1.930 |
| 100+ | $1.740 |
| 250+ | $1.640 |
| 500+ | $1.590 |
| 1000+ | $1.540 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD67891MUV-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AK1667RL
Cut Tape26AK1667
Technical Datasheet
IC TypeMotor Level Shifter
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current50mA
Output Voltage-
IC Case / PackageVQFN032V5050
No. of Pins32Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN032V5050
Technical Specifications
IC Type
Motor Level Shifter
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN032V5050
Motor Type
Three Phase Brushless DC
Output Current
50mA
IC Case / Package
VQFN032V5050
Supply Voltage Min
2.3V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
