Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD70522GUL-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AC8174RL
Cut Tape56AC8174
Your Part Number
3,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.190 |
| 100+ | $1.060 |
| 250+ | $0.994 |
| 500+ | $0.956 |
| 1000+ | $0.951 |
| 2500+ | $0.932 |
| 5000+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70522GUL-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AC8174RL
Cut Tape56AC8174
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageUFBGA
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max3.3V
Switching Frequency Typ1MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseUFBGA
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
500mA
No. of Pins
9Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
500mA
IC Case / Package
UFBGA
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UFBGA
Switching Frequency
1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
