Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD70GA3WNUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ4446RL
Cut Tape52AJ4446
Product Range7V 300mA LDO Voltage Regulators
Your Part Number
3,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $0.502 |
| 100+ | $0.478 |
| 250+ | $0.467 |
| 500+ | $0.458 |
| 1000+ | $0.419 |
| 2500+ | $0.358 |
| 5000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70GA3WNUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ4446RL
Cut Tape52AJ4446
Product Range7V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
Fixed Output Voltage Nom7V
No. of Outputs1Outputs
Output Voltage Nom7V
Adjustable Output Voltage Min-
Output Voltage - Nom7V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo450mV
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleVSON008X2030
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageVSON008X2030
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range7V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
450mV
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
VSON008X2030
Operating Temperature Min
-25°C
Product Range
7V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
Fixed Output Voltage Nom
7V
Output Voltage Nom
7V
Output Voltage - Nom
7V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Max Output Current
300mA
LDO Regulator Case Style
VSON008X2030
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
