Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD71837AMWV-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6687RL
Cut Tape01AH6687
Your Part Number
1,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.950 | $6.95 |
| Total Price | $6.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 50+ | $5.250 |
| 100+ | $5.020 |
| 250+ | $4.730 |
| 500+ | $4.490 |
| 1000+ | $4.350 |
| 2500+ | $4.260 |
| 5000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71837AMWV-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6687RL
Cut Tape01AH6687
Technical Datasheet
IC TypePMIC for i.MX8M Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters8
No. of LDO Regulators7
No. of Regulated Outputs15
IC Case / PackageUQFN
No. of Pins68Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseUQFN
Technical Specifications
IC Type
PMIC for i.MX8M Processors
No. of Step-Down DC - DC Converters
8
No. of Regulated Outputs
15
No. of Pins
68Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
UQFN
Supply Voltage
5.5V
No. of LDO Regulators
7
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
