Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7220FV-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AK3851RL
Cut Tape69AK3851
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.380 | $11.38 |
| Total Price | $11.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 50+ | $8.270 |
| 100+ | $7.590 |
| 250+ | $7.260 |
| 500+ | $7.070 |
| 1000+ | $6.900 |
| 2500+ | $6.760 |
| 5000+ | $6.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7220FV-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AK3851RL
Cut Tape69AK3851
Technical Datasheet
Battery Type-
InterfacesSPI
No. of Cells-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP-B
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI
Supply Voltage Min
4.5V
IC Case / Package
SSOP-B
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
