Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD730L05G-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6727RL
Cut Tape64AK6727
Product Range3V 50mA LDO Voltage Regulators
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.965 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 50+ | $0.625 |
| 100+ | $0.549 |
| 250+ | $0.513 |
| 500+ | $0.492 |
| 1000+ | $0.474 |
| 2500+ | $0.464 |
| 5000+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD730L05G-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6727RL
Cut Tape64AK6727
Product Range3V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Output Current Max50mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3V 50mA LDO Voltage Regulators
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
